
SW-07-04-T-S-730-198 | |
|---|---|
DigiKey Part Number | 612-SW-07-04-T-S-730-198-ND |
Manufacturer | |
Manufacturer Product Number | SW-07-04-T-S-730-198 |
Description | .200" FLEX STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Spacer Connector 0.200" (5.08mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 1.018" (25.857mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.198" (5.029mm) |
Series | Length - Stack Height 0.730" (18.542mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 7 | Termination Solder |
Pitch 0.200" (5.08mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

