Image for STMM-125-01-L-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMM-125-01-L-D

DigiKey Part Number
STMM-125-01-L-D-ND
Manufacturer
Manufacturer Product Number
STMM-125-01-L-D
Description
CONN HEADER VERT 50POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.079" (2.00mm)
EDA/CAD Models
STMM-125-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.100" (2.54mm)
Series
Contact Length - Post
0.092" (2.34mm)
Packaging
Tube
Overall Contact Length
0.255" (6.48mm)
Part Status
Active
Insulation Height
0.190" (4.83mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Features
Keying Slot
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
107,29400 €72,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,29400 €
Unit Price with VAT:8,67986 €