Image for STMM-122-02-T-D-SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMM-122-02-T-D-SM

DigiKey Part Number
STMM-122-02-T-D-SM-ND
Manufacturer
Manufacturer Product Number
STMM-122-02-T-D-SM
Description
CONN HEADER SMD 44POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 44 position 0.079" (2.00mm)
EDA/CAD Models
STMM-122-02-T-D-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Tube
Insulation Height
0.190" (4.83mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,87273 €53,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,87273 €
Unit Price with VAT:5,79855 €