
STMM-120-01-G-D-05 | |
|---|---|
DigiKey Part Number | STMM-120-01-G-D-05-ND |
Manufacturer | |
Manufacturer Product Number | STMM-120-01-G-D-05 |
Description | CONN HEADER VERT 40POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | STMM-120-01-G-D-05 Models |
Category | Contact Length - Mating 0.100" (2.54mm) |
Mfr | Contact Length - Post 0.092" (2.34mm) |
Series | Overall Contact Length 0.255" (6.48mm) |
Packaging Tube | Insulation Height 0.190" (4.83mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded 39 | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6,81583 € | 81,79 € |
| Unit Price without VAT: | 6,81583 € |
|---|---|
| Unit Price with VAT: | 8,11084 € |

