
STMM-118-01-LM-D-SM | |
|---|---|
DigiKey Part Number | STMM-118-01-LM-D-SM-ND |
Manufacturer | |
Manufacturer Product Number | STMM-118-01-LM-D-SM |
Description | CONN HEADER SMD 36POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 36 position 0.079" (2.00mm) |
EDA/CAD Models | STMM-118-01-LM-D-SM Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.100" (2.54mm) |
Packaging Tube | Insulation Height 0.190" (4.83mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 5,68077 € | 73,85 € |
| Unit Price without VAT: | 5,68077 € |
|---|---|
| Unit Price with VAT: | 6,76012 € |

