
STMM-117-01-G-D-SM | |
|---|---|
DigiKey Part Number | STMM-117-01-G-D-SM-ND |
Manufacturer | |
Manufacturer Product Number | STMM-117-01-G-D-SM |
Description | CONN HEADER SMD 34POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.079" (2.00mm) |
EDA/CAD Models | STMM-117-01-G-D-SM Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.100" (2.54mm) |
Series | Insulation Height 0.190" (4.83mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 6,78214 € | 94,95 € |
| Unit Price without VAT: | 6,78214 € |
|---|---|
| Unit Price with VAT: | 8,07075 € |

