
STMM-113-02-H-D-SM-M-TR | |
|---|---|
DigiKey Part Number | STMM-113-02-H-D-SM-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMM-113-02-H-D-SM-M-TR |
Description | CONN HEADER SMD 26POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
EDA/CAD Models | STMM-113-02-H-D-SM-M-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.190" (4.83mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 6,68535 € | 2.172,74 € |
| Unit Price without VAT: | 6,68535 € |
|---|---|
| Unit Price with VAT: | 7,95557 € |

