New at DigiKey
Image for STMM-110-02-F-D-SM-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMM-110-02-F-D-SM-FR

DigiKey Part Number
612-STMM-110-02-F-D-SM-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMM-110-02-F-D-SM-FR
Description
"2.00 MM SHROUDED TERMINAL STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.190" (4.83mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,30745 €1.322,98 €
Manufacturers Standard Package
Unit Price without VAT:3,30745 €
Unit Price with VAT:3,93587 €