
STMM-110-01-T-D-SM-TR | |
|---|---|
DigiKey Part Number | STMM-110-01-T-D-SM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMM-110-01-T-D-SM-TR |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
EDA/CAD Models | STMM-110-01-T-D-SM-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.100" (2.54mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.190" (4.83mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,32583 € | 930,33 € |
| Unit Price without VAT: | 2,32583 € |
|---|---|
| Unit Price with VAT: | 2,76774 € |

