
STMM-110-01-S-D-SM-LC-TR | |
|---|---|
DigiKey Part Number | STMM-110-01-S-D-SM-LC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMM-110-01-S-D-SM-LC-TR |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
EDA/CAD Models | STMM-110-01-S-D-SM-LC-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.100" (2.54mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.190" (4.83mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock, Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,48672 € | 685,84 € |
| Unit Price without VAT: | 5,48672 € |
|---|---|
| Unit Price with VAT: | 6,52920 € |

