
ST5-20-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14976TR-ND - Tape & Reel (TR) SAM14976CT-ND - Cut Tape (CT) SAM14976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-20-1.50-L-D-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-20-1.50-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 40 | Height Above Board 0.141" (3.58mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,68900 € | 26,89 € |
| 25 | 2,52040 € | 63,01 € |
| 50 | 2,40000 € | 120,00 € |
| 100 | 2,28540 € | 228,54 € |
| 250 | 2,14224 € | 535,56 € |
| 500 | 2,04000 € | 1.020,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.075 | 1,81029 € | 1.946,06 € |
| 3.225 | 1,65518 € | 5.337,96 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |


