ST5-15-1.00-L-D-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST5-15-1.00-L-D-P-TR

DigiKey Part Number
SAM14975TR-ND - Tape & Reel (TR)
SAM14975CT-ND - Cut Tape (CT)
SAM14975DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST5-15-1.00-L-D-P-TR
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ST5-15-1.00-L-D-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4mm, 4.5mm
Height Above Board
0.121" (3.07mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
1002,14370 €214,37 €
2501,93624 €484,06 €
5001,84076 €920,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,73397 €2.080,76 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €