



ST4-50-1.00-L-D-P-TR | |
---|---|
DigiKey Part Number | SAM13264TR-ND - Tape & Reel (TR) SAM13264CT-ND - Cut Tape (CT) SAM13264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-50-1.00-L-D-P-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-50-1.00-L-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 € | 4,37 € |
50 | 3,90300 € | 195,15 € |
100 | 3,69710 € | 369,71 € |
250 | 3,34544 € | 836,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
925 | 2,83075 € | 2.618,44 € |
1.850 | 2,52195 € | 4.665,61 € |
2.775 | 2,27317 € | 6.308,05 € |
Unit Price without VAT: | 4,37000 € |
---|---|
Unit Price with VAT: | 5,20030 € |