
ST4-30-2.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14634TR-ND - Tape & Reel (TR) SAM14634CT-ND - Cut Tape (CT) SAM14634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-30-2.50-L-D-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ST4-30-2.50-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 5.5mm, 6mm |
Number of Positions 60 | Height Above Board 0.180" (4.57mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,48200 € | 34,82 € |
| 25 | 3,26360 € | 81,59 € |
| 50 | 3,10780 € | 155,39 € |
| 100 | 2,95940 € | 295,94 € |
| 250 | 2,77412 € | 693,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 2,39418 € | 2.035,05 € |
| 1.700 | 2,19593 € | 3.733,08 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |










