
SSW-111-02-F-T-RA-LL | |
|---|---|
DigiKey Part Number | 612-SSW-111-02-F-T-RA-LL-ND |
Manufacturer | |
Manufacturer Product Number | SSW-111-02-F-T-RA-LL |
Description | TIGER BUY SOCKET STRIP WITH PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.295" (7.50mm) |
Contact Type Forked | Contact Length - Post 0.100" (2.54mm) |
Style Board to Board or Cable | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Current Rating (Amps) 4.7A per Contact |
Number of Rows 3 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 3,43947 € | 65,35 € |
| Unit Price without VAT: | 3,43947 € |
|---|---|
| Unit Price with VAT: | 4,09297 € |

