
SSW-108-04-T-S-RA | |
|---|---|
DigiKey Part Number | SSW-108-04-T-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | SSW-108-04-T-S-RA |
Description | CONN RCPT 8POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
EDA/CAD Models | SSW-108-04-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.490" (12.45mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.7A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 1,19074 € | 32,15 € |
| Unit Price without VAT: | 1,19074 € |
|---|---|
| Unit Price with VAT: | 1,41698 € |

