16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-108-02-L-D-RA

DigiKey Part Number
SAM11944-ND
Manufacturer
Manufacturer Product Number
SSW-108-02-L-D-RA
Description
CONN RCPT 16POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-108-02-L-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.195" (4.95mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,28000 €2,28 €
502,11200 €105,60 €
1001,79330 €179,33 €
5001,59442 €797,21 €
1.0001,41508 €1.415,08 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €

Other Suppliers on DigiKey

180In Stock
Ships from WEC