
SSW-107-24-F-D | |
|---|---|
DigiKey Part Number | SSW-107-24-F-D-ND |
Manufacturer | |
Manufacturer Product Number | SSW-107-24-F-D |
Description | CONN RCPT 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | SSW-107-24-F-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.584" (14.83mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

