Image for SSW-107-23-S-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-107-23-S-D

DigiKey Part Number
SSW-107-23-S-D-ND
Manufacturer
Manufacturer Product Number
SSW-107-23-S-D
Description
CONN RCPT 14POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
SSW-107-23-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.394" (10.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,73000 €2,73 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €