Image for SSW-106-03-T-S-RA-LL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-106-03-T-S-RA-LL

DigiKey Part Number
SSW-106-03-T-S-RA-LL-ND
Manufacturer
Manufacturer Product Number
SSW-106-03-T-S-RA-LL
Description
CONN RCPT 6POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
EDA/CAD Models
SSW-106-03-T-S-RA-LL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.095" (2.41mm)
Part Status
Active
Contact Length - Post
0.300" (7.62mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.7A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
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
Tube
QuantityUnit PriceExt Price
360,91778 €33,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,91778 €
Unit Price with VAT:1,09216 €