
SSW-105-22-STL-D-VS | |
|---|---|
DigiKey Part Number | 612-SSW-105-22-STL-D-VS-ND |
Manufacturer | |
Manufacturer Product Number | SSW-105-22-STL-D-VS |
Description | TIGER BUY SOCKET STRIP WITH PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 3,15810 € | 132,64 € |
| Unit Price without VAT: | 3,15810 € |
|---|---|
| Unit Price with VAT: | 3,75814 € |

