
SSW-101-02-S-D-RA | |
|---|---|
DigiKey Part Number | SAM1218-01-ND |
Manufacturer | |
Manufacturer Product Number | SSW-101-02-S-D-RA |
Description | CONN RCPT 2POS GOLD PCB R/A |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-101-02-S-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.195" (4.95mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,48920 € | 48,92 € |
| 500 | 0,43658 € | 218,29 € |
| 1.000 | 0,41574 € | 415,74 € |
| 5.000 | 0,37111 € | 1.855,55 € |
| 10.000 | 0,35341 € | 3.534,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

