48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-124-03-G-D

DigiKey Part Number
SAM1196-24-ND
Manufacturer
Manufacturer Product Number
SSQ-124-03-G-D
Description
CONN RCPT 48POS 0.1 GOLD PCB
Customer Reference
Detailed Description
48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-124-03-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.394" (10.00mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 945
Factory Stock: 484
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,04000 €8,04 €
106,83000 €68,30 €
1005,80490 €580,49 €
5005,18210 €2.591,05 €
1.0004,93504 €4.935,04 €
Manufacturers Standard Package
Unit Price without VAT:8,04000 €
Unit Price with VAT:9,56760 €
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 1572
Unit Price: 10,64000 €
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: 15,26000 €
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 14,69000 €
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 14,70000 €
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: 14,13000 €