
SSQ-121-01-S-T | |
|---|---|
DigiKey Part Number | 612-SSQ-121-01-S-T-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-121-01-S-T |
Description | TIGER BUY SOCKET STRIP WITH SQUA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 63 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-121-01-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.104" (2.64mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 465VAC, 655VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

