
SSQ-106-02-S-D | |
|---|---|
DigiKey Part Number | SAM1189-06-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-106-02-S-D |
Description | CONN RCPT 12POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-106-02-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.194" (4.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 465VAC, 655VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,03400 € | 20,34 € |
| 100 | 1,72840 € | 172,84 € |
| 500 | 1,54280 € | 771,40 € |
| 1.000 | 1,46918 € | 1.469,18 € |
| 5.000 | 1,31160 € | 6.558,00 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |



















