
SSQ-101-02-T-D-RA | |
|---|---|
DigiKey Part Number | SAM1224-01-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-101-02-T-D-RA |
Description | CONN RCPT 2POS TIN PCB R/A |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-101-02-T-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.195" (4.95mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 465VAC, 655VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,31140 € | 31,14 € |
| 500 | 0,27786 € | 138,93 € |
| 1.000 | 0,26459 € | 264,59 € |
| 5.000 | 0,23983 € | 1.199,15 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

