
SSM-143-S-SV | |
|---|---|
DigiKey Part Number | SAM1152-43-ND |
Manufacturer | |
Manufacturer Product Number | SSM-143-S-SV |
Description | CONN RCPT 43POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 43 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 10,99800 € | 109,98 € |
| 100 | 9,34850 € | 934,85 € |
| 500 | 8,34584 € | 4.172,92 € |
| 1.000 | 7,94804 € | 7.948,04 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |


















