Image for SSM-129-S-SV-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-129-S-SV-LC

DigiKey Part Number
612-SSM-129-S-SV-LC-ND
Manufacturer
Manufacturer Product Number
SSM-129-S-SV-LC
Description
CONN RCPT 29POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
29 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-129-S-SV-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.290" (7.37mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Lock
Number of Positions
Current Rating (Amps)
5.2A per Contact
Number of Positions Loaded
All
Voltage Rating
405VAC, 572VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 145
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
76,21286 €43,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,21286 €
Unit Price with VAT:7,39330 €