
SSM-128-F-SV | |
|---|---|
DigiKey Part Number | SSM-128-F-SV-ND |
Manufacturer | |
Manufacturer Product Number | SSM-128-F-SV |
Description | CONN RCPT 28POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-128-F-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 3,42750 € | 27,42 € |
| Unit Price without VAT: | 3,42750 € |
|---|---|
| Unit Price with VAT: | 4,07873 € |

