
SSM-125-T-DV | |
|---|---|
DigiKey Part Number | SSM-125-T-DV-ND |
Manufacturer | |
Manufacturer Product Number | SSM-125-T-DV |
Description | CONN RCPT 50POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSM-125-T-DV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 3,81556 € | 34,34 € |
| Unit Price without VAT: | 3,81556 € |
|---|---|
| Unit Price with VAT: | 4,54052 € |

