
SSM-125-S-DV-LC | |
|---|---|
DigiKey Part Number | SSM-125-S-DV-LC-ND |
Manufacturer | |
Manufacturer Product Number | SSM-125-S-DV-LC |
Description | CONN RCPT .100" 50POS DUAL VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-125-S-DV-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Lock |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 8,56700 € | 85,67 € |
| 25 | 7,92120 € | 198,03 € |
| 50 | 7,29220 € | 364,61 € |
| 100 | 7,24640 € | 724,64 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |

