
SSM-125-S-DV-LC-025 | |
|---|---|
DigiKey Part Number | 612-SSM-125-S-DV-LC-025-ND |
Manufacturer | |
Manufacturer Product Number | SSM-125-S-DV-LC-025 |
Description | CONN RCPT 50POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-125-S-DV-LC-025 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Lock |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded 49 | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 9,33222 € | 83,99 € |
| Unit Price without VAT: | 9,33222 € |
|---|---|
| Unit Price with VAT: | 11,10534 € |

