Image for SSM-125-S-DV-050-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-125-S-DV-050-P

DigiKey Part Number
612-SSM-125-S-DV-050-P-ND
Manufacturer
Manufacturer Product Number
SSM-125-S-DV-050-P
Description
CONN RCPT 50POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-125-S-DV-050-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.290" (7.37mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Pick and Place
Number of Positions
Current Rating (Amps)
5.2A per Contact
Number of Positions Loaded
49
Voltage Rating
405VAC, 572VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 116
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
99,27222 €83,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,27222 €
Unit Price with VAT:11,03394 €