Image for SSM-115-S-DH-LC-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-115-S-DH-LC-TR

DigiKey Part Number
SSM-115-S-DH-LC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM-115-S-DH-LC-TR
Description
CONN RCPT 30POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-115-S-DH-LC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.225" (5.72mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Lock
Number of Positions
Current Rating (Amps)
5.2A per Contact
Number of Positions Loaded
All
Voltage Rating
405VAC, 572VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2256,93689 €1.560,80 €
Manufacturers Standard Package
Unit Price without VAT:6,93689 €
Unit Price with VAT:8,25490 €