
SSM-113-L-SV | |
|---|---|
DigiKey Part Number | SAM1148-13-ND |
Manufacturer | |
Manufacturer Product Number | SSM-113-L-SV |
Description | CONN RCPT 13POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 13 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-113-L-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,48400 € | 24,84 € |
| 100 | 2,11150 € | 211,15 € |
| 500 | 1,88482 € | 942,41 € |
| 1.000 | 1,79490 € | 1.794,90 € |
| 5.000 | 1,60241 € | 8.012,05 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


















