
SSM-113-H-DV-A | |
|---|---|
DigiKey Part Number | 612-SSM-113-H-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | SSM-113-H-DV-A |
Description | SURFACE MOUNT PCB SOCKET STRIPS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 5,88118 € | 99,98 € |
| Unit Price without VAT: | 5,88118 € |
|---|---|
| Unit Price with VAT: | 6,99860 € |

