
SSM-108-L-DV-BE-K-TR | |
---|---|
DigiKey Part Number | 612-SSM-108-L-DV-BE-K-TR-ND - Tape & Reel (TR) 612-SSM-108-L-DV-BE-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM-108-L-DV-BE-K-TR |
Description | CONN RCPT 16POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-108-L-DV-BE-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) | |
cms-part-status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,30000 € | 3,30 € |
50 | 2,72060 € | 136,03 € |
100 | 2,25920 € | 225,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 2,25917 € | 790,71 € |
700 | 1,91826 € | 1.342,78 € |
1.050 | 1,70489 € | 1.790,13 € |
Unit Price without VAT: | 3,30000 € |
---|---|
Unit Price with VAT: | 3,92700 € |