
SSM-103-T-SV-K | |
|---|---|
DigiKey Part Number | SSM-103-T-SV-K-ND |
Manufacturer | |
Manufacturer Product Number | SSM-103-T-SV-K |
Description | CONN RCPT 3POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSM-103-T-SV-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.290" (7.37mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Pick and Place |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 0,70616 € | 51,55 € |
| Unit Price without VAT: | 0,70616 € |
|---|---|
| Unit Price with VAT: | 0,84033 € |

