
SSA-112-S-G | |
|---|---|
DigiKey Part Number | 612-SSA-112-S-G-ND |
Manufacturer | |
Manufacturer Product Number | SSA-112-S-G |
Description | CONN RCPT .100" 12POS GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSA-112-S-G Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.230" (5.85mm) |
Contact Type Female Socket | Contact Length - Post 0.151" (3.84mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,90560 € | 190,56 € |
| Unit Price without VAT: | 1,90560 € |
|---|---|
| Unit Price with VAT: | 2,26766 € |

