
SSA-110-W-T | |
|---|---|
DigiKey Part Number | SAM1125-10-ND |
Manufacturer | |
Manufacturer Product Number | SSA-110-W-T |
Description | CONN RCPT 10POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-110-W-T Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.230" (5.85mm) |
Connector Type | Contact Length - Post 0.656" (16.66mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51800 € | 15,18 € |
| 100 | 1,29010 € | 129,01 € |
| 500 | 1,15152 € | 575,76 € |
| 1.000 | 1,09657 € | 1.096,57 € |
| 5.000 | 0,97894 € | 4.894,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |









