
SS4-20-3.50-L-D-K-TR | |
---|---|
DigiKey Part Number | SAM14571TR-ND - Tape & Reel (TR) SAM14571CT-ND - Cut Tape (CT) SAM14571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-20-3.50-L-D-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-20-3.50-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,86000 € | 2,86 € |
50 | 2,62000 € | 131,00 € |
100 | 2,45620 € | 245,62 € |
250 | 2,21412 € | 553,53 € |
500 | 2,16950 € | 1.084,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.025 | 1,83493 € | 1.880,80 € |
3.075 | 1,56511 € | 4.812,71 € |
Unit Price without VAT: | 2,86000 € |
---|---|
Unit Price with VAT: | 3,40340 € |