Image for SS-122-T-21C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-122-T-21C

DigiKey Part Number
SS-122-T-21C-ND
Manufacturer
Manufacturer Product Number
SS-122-T-21C
Description
SOCKET STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
SS-122-T-21C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Female Socket
Contact Length - Post
0.260" (6.60mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
105,26000 €52,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,25940 €