
SS-115-G-2 | |
|---|---|
DigiKey Part Number | 612-SS-115-G-2-ND |
Manufacturer | |
Manufacturer Product Number | SS-115-G-2 |
Description | CONN RCPT 15POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-115-G-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,80600 € | 38,06 € |
| 100 | 3,23490 € | 323,49 € |
| 500 | 2,88772 € | 1.443,86 € |
| 1.000 | 2,77351 € | 2.773,51 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |







