
SQW-140-01-L-D-VS-K | |
|---|---|
DigiKey Part Number | SQW-140-01-L-D-VS-K-ND |
Manufacturer | |
Manufacturer Product Number | SQW-140-01-L-D-VS-K |
Description | CONN RCPT 80POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
EDA/CAD Models | SQW-140-01-L-D-VS-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.300" (7.62mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 11,23714 € | 78,66 € |
| Unit Price without VAT: | 11,23714 € |
|---|---|
| Unit Price with VAT: | 13,37220 € |

