
SQW-110-01-L-D-VS-K-TR | |
|---|---|
DigiKey Part Number | 612-SQW-110-01-L-D-VS-K-TR-ND - Tape & Reel (TR) 612-SQW-110-01-L-D-VS-K-TRCT-ND - Cut Tape (CT) 612-SQW-110-01-L-D-VS-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQW-110-01-L-D-VS-K-TR |
Description | CONN RCPT 20POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQW-110-01-L-D-VS-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.300" (7.62mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 25 | 3,01440 € | 75,36 € |
| 50 | 2,79840 € | 139,92 € |
| 100 | 2,66020 € | 266,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,66020 € | 931,07 € |
| 700 | 1,94334 € | 1.360,34 € |
| 1.050 | 1,70149 € | 1.786,56 € |
| 3.500 | 1,45962 € | 5.108,67 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |







