
SQT-110-01-F-S-RA | |
|---|---|
DigiKey Part Number | SQT-110-01-F-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | SQT-110-01-F-S-RA |
Description | CONN RCPT 10P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-110-01-F-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 50 | 1,39380 € | 69,69 € |
| 100 | 1,18990 € | 118,99 € |
| 500 | 0,96888 € | 484,44 € |
| 1.000 | 0,86052 € | 860,52 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

