
SQT-108-03-L-Q | |
|---|---|
DigiKey Part Number | SQT-108-03-L-Q-ND |
Manufacturer | |
Manufacturer Product Number | SQT-108-03-L-Q |
Description | CONN RCPT 32POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | SQT-108-03-L-Q Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Length - Post 0.208" (5.28mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 4,07941 € | 138,70 € |
| Unit Price without VAT: | 4,07941 € |
|---|---|
| Unit Price with VAT: | 4,85450 € |

