



SQT-101-01-L-D | |
|---|---|
DigiKey Part Number | SAM1245-01-ND |
Manufacturer | |
Manufacturer Product Number | SQT-101-01-L-D |
Description | CONN RCPT 2POS GOLD PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56400 € | 5,64 € |
| 100 | 0,47950 € | 47,95 € |
| 500 | 0,42800 € | 214,00 € |
| 1.000 | 0,40755 € | 407,55 € |
| 5.000 | 0,36380 € | 1.819,00 € |
| 10.000 | 0,34645 € | 3.464,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

