
SPE-01-01-E | |
|---|---|
DigiKey Part Number | 612-SPE-01-01-E-ND |
Manufacturer | |
Manufacturer Product Number | SPE-01-01-E |
Description | ACCLIMATE IP68 SEALED ETHERNET S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 15,79545 € | 173,75 € |
| Unit Price without VAT: | 15,79545 € |
|---|---|
| Unit Price with VAT: | 18,79659 € |

