
SO-3015-03-02-01 | |
|---|---|
DigiKey Part Number | 612-SO-3015-03-02-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-3015-03-02-01 |
Description | HEX STANDOFF M3X0.5 ALUM 30.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.187" (30.15mm) |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Threaded |
Mfr | Gender Male, Female |
Series | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Part Status Active | Between Board Height 1.187" (30.15mm) |
Type | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

